MOXA MB3000 6 Port Modbus Gateway, DB9 Male, Modbus TCP
- RS Stock No.:
- 799-655
- Mfr. Part No.:
- MGATE MB3170-G2
- Manufacturer:
- MOXA
N
Subtotal (1 unit)*
MYR2,375.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 12 October 2026
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,375.64 |
*price indicative
- RS Stock No.:
- 799-655
- Mfr. Part No.:
- MGATE MB3170-G2
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Modbus Gateway | |
| Series | MB3000 | |
| Media Interfaces | RJ45 | |
| COM Port Type | DB9 Male | |
| On Board I/O | 1 Relay Output | |
| Minimum Operating Temperature | -10°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx | |
| Number of Communication Ports | 6 | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Modbus Gateway | ||
Series MB3000 | ||
Media Interfaces RJ45 | ||
COM Port Type DB9 Male | ||
On Board I/O 1 Relay Output | ||
Minimum Operating Temperature -10°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx | ||
Number of Communication Ports 6 | ||
Communication Protocol Modbus TCP | ||
- COO (Country of Origin):
- TW
The MOXA Advanced Modbus Gateway is built for high‑performance industrial communication, offering low‑latency data handling and simplified configuration. With robust operating temperature support, it ensures reliable connectivity across demanding environments.
Supports high-performing agent mode for Active polling of Modbus devices
Connects up to 32 Modbus TCP clients, queuing requests for each client
Offers dual subnet configuration for easy integration without disruption
Includes intuitive diagnostics tools for Rapid troubleshooting
