SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-269
- Mfr. Part No.:
- IZS41-820P-06B
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
MYR11,466.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,466.32 |
*price indicative
- RS Stock No.:
- 716-269
- Mfr. Part No.:
- IZS41-820P-06B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 7000V | |
| Offset Voltage | ±30 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 7000V | ||
Offset Voltage ±30 V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Bar-Type Ionizer eliminates static electricity to prevent issues in manufacturing processes, particularly in industries involving electronics, packaging, and paper production. This ionizer features a built-in feedback sensor and an auto-balance sensor for Rapid static neutralization and reduced maintenance.
Supports transition wiring for connecting multiple units in series
Uses low-maintenance electrode cartridges
