Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
- RS Stock No.:
- 177-2851
- Mfr. Part No.:
- MCP23S17T-E/ML
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1600 units)*
MYR14,168.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1600 + | MYR8.855 | MYR14,168.00 |
*price indicative
- RS Stock No.:
- 177-2851
- Mfr. Part No.:
- MCP23S17T-E/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 16 | |
| Package Type | QFN | |
| Clock Frequency | 10MHz | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | MCP23S17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type I/O Expander | ||
Number of I/O Channels 16 | ||
Package Type QFN | ||
Clock Frequency 10MHz | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Series MCP23S17 | ||
Automotive Standard No | ||
The MCP23017/MCP23S17 (MCP23X17) device family provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface.MCP23017 – I2C interface MCP23S17 – SPI interface
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output is kept in the corresponding input or output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports up to 10MHz SPI™ clock speeds
Related links
- Microchip 16-Channel I/O Expander SPI QFN 28, MCP23S17T-E/ML
- Microchip 16-Channel I/O Expander Serial-SPI QFN 28, MCP23S17-E/ML
- Microchip 16-Channel I/O Expander SPI SOIC 28, MCP23S17T-E/SO
- Microchip 8-Channel I/O Expander Serial-SPI QFN 20, MCP23S08-E/ML
- Microchip I/O Expander SPI SSOP 28, MCP23S17T-E/SS
- Microchip 16-Channel I/O Expander Serial-SPI QFN 24, MCP23S18-E/MJ
- Microchip 16-Channel I/O Expander QFN 28, MCP23017T-E/ML
- Microchip I/O Expander SPI QFN 18, MCP23S08T-E/ML
