Phoenix Contact 64-Contact Male Interface Module, DIN 41612 Connector, DIN Rail, 1A

Subtotal (1 unit)*

MYR1,374.17

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,374.17

*price indicative

RS Stock No.:
802-8113
Mfr. Part No.:
2970565
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Male

Wire Size

12AWG, 24AWG

Current

1A

Number of Contacts

64

Orientation

Straight

Connector Type

DIN 41612

Mount Type

DIN Rail

Test Proof Voltage

1.5kV

Voltage

125V ac, 125V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 2.5mm²

Maximum Operating Temperature

50°C

Width

135mm

Depth

72mm

Standards/Approvals

No

Length

77mm

COO (Country of Origin):
DE

UMKS Varioface Interface Module


Standards

IEC 60664
IEC 62103
DIN EN 50178

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy