Hirose FI Series 15-Contact Female Interface Module, Rectangular Connector, Panel, 1A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

MYR1,569.80

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
50 - 50MYR31.396MYR1,569.80
100 - 150MYR30.705MYR1,535.25
200 +MYR30.14MYR1,507.00

*price indicative

RS Stock No.:
184-9993
Mfr. Part No.:
FI40B-2015S(50)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Interface Module

Gender

Female

Wire Size

28AWG

Current

1A

Orientation

Straight

Number of Contacts

15

Connector Type

Rectangular

Mount Type

Panel

Test Proof Voltage

0.5kV ac

Voltage

250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Width

19.8mm

Depth

9.2mm

Standards/Approvals

No

Length

19.2mm

Series

FI

COO (Country of Origin):
JP
Half Pitch Interface Connectors The FI series is a connector developed as a half pitch I / F of the FANUC CNC equipment system 18, 16 series. For the connection method, 20 poles of pressure welding, solder type and 15 poles of solder type are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy