Weidmüller Set Series Interface Module, 41A
- RS Stock No.:
- 600-409
- Distrelec Article No.:
- 301-23-019
- Mfr. Part No.:
- 2506370000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
MYR14,083.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,083.97 |
*price indicative
- RS Stock No.:
- 600-409
- Distrelec Article No.:
- 301-23-019
- Mfr. Part No.:
- 2506370000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Module | |
| Current | 41A | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 47mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 0.96 mm | |
| Length | 3.77mm | |
| Series | Set | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Module | ||
Current 41A | ||
Voltage 250 V | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 47mm | ||
Standards/Approvals RoHS, REACH | ||
Width 0.96 mm | ||
Length 3.77mm | ||
Series Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller Set Series Interface Module, 41A
- Weidmuller SET AAP13 6/1.5/24C Series Interface Module 41A
- Weidmüller Set Series Interface Module, 57A
- Weidmuller SET AAP11 6/1.5/12C Series Interface Module 35A
- Weidmuller SET AAP12 10/2.5/10C Series Interface Module 48A
- Siemens RA23 Series Interface Module
- Siemens 6AG115 Series Interface Module
- Siemens 6AG119 Series Interface Module
