Exsys RS232 Male to Male to Terminal Block Male Interface Adapter
- RS Stock No.:
- 331-803
- Mfr. Part No.:
- EX-47049
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR1,621.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,621.94 |
*price indicative
- RS Stock No.:
- 331-803
- Mfr. Part No.:
- EX-47049
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232 Male | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A RS232 Male | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Exsys Expansion module provides eight RS-232 , 422 and 485 serial high performance UART 16C1050 outputs. Each port can be independently configured as RS-232, 422 or 485. It is designed to add eight more serial combo ports to the EX-47040P or EX-47045E to expand. Up to 3 modules can be connected in series to install up to 32 ports. It supports ATATM Auto RS-485 transmitter features.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
Bracket for wall or Din Rail mounting
Related links
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys Male to RS232 RS485 Male Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys Female to Male Interface Adapter
