Exsys Terminal to Interface Adapter
- RS Stock No.:
- 309-443
- Distrelec Article No.:
- 304-12-026
- Mfr. Part No.:
- EX-49140
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR49.63
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR49.63 |
*price indicative
- RS Stock No.:
- 309-443
- Distrelec Article No.:
- 304-12-026
- Mfr. Part No.:
- EX-49140
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Connector Type A | Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Connector Type A Terminal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys Terminal block adapter allows stripped wires to be connected without tools. It can be used for testing and various industrial applications, as well as for model making and other hobby applications.
DC coaxial power plug diameter 5.5mm x 2.1mm
Push and release terminal
No soldering or screwdriver required
Easy installation of open cable ends
Maximum current rating is 5A
Related links
- Exsys Terminal to USB Type C Female Interface Adapter
- Exsys Terminal to USB Type C Male Interface Adapter
- Exsys Terminal to USB B Female Female Interface Adapter
- Exsys Terminal to USB Type A Female Interface Adapter
- Exsys Terminal to USB Type A Male Interface Adapter
- Exsys Terminal to RJ45 Female Female Interface Adapter
- Exsys Terminal to USB B Male Male Interface Adapter
- Exsys Male to Terminal Block Interface Adapter
