Exsys D-Sub Male to Male to Terminal Block Adapter
- RS Stock No.:
- 217-903
- Distrelec Article No.:
- 303-69-573
- Mfr. Part No.:
- EX-49025
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR105.37
FREE delivery for orders over RM 150.00
Limited stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.37 |
*price indicative
- RS Stock No.:
- 217-903
- Distrelec Article No.:
- 303-69-573
- Mfr. Part No.:
- EX-49025
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | D-Sub Male | |
| Connector Gender A | Male | |
| Connector Type B | Terminal Block | |
| Standards/Approvals | CE, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A D-Sub Male | ||
Connector Gender A Male | ||
Connector Type B Terminal Block | ||
Standards/Approvals CE, RoHS, FCC | ||
- COO (Country of Origin):
- CN
The Exsys Terminal Block Adapter is ideal for various industrial applications, such as connecting individual cable harnesses with open cable ends. It features a 25 pin female connector for flexible wiring connections. The adapter operates within a temperature range of 32°F to 131°F, making it suitable for a wide range of environments and applications.
Easy installation of open cable ends
Packed in plastic bag
27 pin terminal block
Related links
- Exsys D-Sub Buchse to Female to Terminal Block Adapter
- Exsys D-Sub to Male to Terminal Block Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- Exsys D-Sub Female to Female to Terminal Block Female Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Advantech Terminal Block Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
