Festo D-Sub to USB Serial Cable Adapter
- RS Stock No.:
- 195-719
- Mfr. Part No.:
- CDPX-F-CO
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR2,164.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,164.29 |
*price indicative
- RS Stock No.:
- 195-719
- Mfr. Part No.:
- CDPX-F-CO
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | D-Sub | |
| Standards/Approvals | UK RoHS instructions, CE mark, C-Tick c UL us listed (OL), EU RoHS Directive, EU EMC Directive, UK instructions for EMC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A D-Sub | ||
Standards/Approvals UK RoHS instructions, CE mark, C-Tick c UL us listed (OL), EU RoHS Directive, EU EMC Directive, UK instructions for EMC | ||
- COO (Country of Origin):
- IT
The Festo Bus Interface is designed to seamlessly integrate with your automation systems, offering superior connectivity and reliability. Engineered for demanding environments, it caters to a range of industrial applications, ensuring optimal performance across various conditions. The product features a robust design, configured to withstand temperature variations and humidity levels, making it ideal for both indoor and outdoor installations. Its compact dimensions allow for versatile mounting options, enhancing installation flexibility without sacrificing functionality.
Certification compliance offers assurance of safety and quality
Highly compatible with various systems promoting easy integration
Designed for longevity reducing the need for frequent replacements
Related links
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
- Advantech USB Type B to Female to Terminal Block USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
