Megger MIT320 Insulation & Continuity Tester, 250 V Min, 1000 V dc Max, 999 CAT III
- RS Stock No.:
- 620-4062
- Mfr. Part No.:
- MIT320-FR
- Manufacturer:
- Megger
Subtotal (1 unit)*
MYR5,713.03
FREE delivery for orders over RM 150.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR5,713.03 |
*price indicative
- RS Stock No.:
- 620-4062
- Mfr. Part No.:
- MIT320-FR
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Model Number | MIT320 | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1000V dc | |
| Display Type | Digital | |
| Test Current | 1mA | |
| Power Source | Battery | |
| Battery Type | AA | |
| Insulation Testing Resistance | 999 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | No | |
| Width | 148mm | |
| Height | 78mm | |
| Length | 203mm | |
| Weight | 980g | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Model Number MIT320 | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1000V dc | ||
Display Type Digital | ||
Test Current 1mA | ||
Power Source Battery | ||
Battery Type AA | ||
Insulation Testing Resistance 999 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Standards/Approvals No | ||
Width 148mm | ||
Height 78mm | ||
Length 203mm | ||
Weight 980g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MIT300-Series Insulation Testing Devices
Digital/analogue display with backlighting
Select the testing voltage for a variety of applications
Automatic discharge
Sensor head with extra activation button
Detects live switches
Adjustable threshold alarm (good/poor testing)
Auto power off function
Safety: CAT III 600V
Protection rating: IP54
Additional features MIT330
Memory for up to 1000 measurements
Interface for transferring data to the PC
Standards
EN 61557, DIN VDE 0413
Supplied with
Insulation testers, measuring leads, connections on sensor head, crocodile clips, batteries, case for device, user guide
Related links
- Megger MIT320 Insulation & Continuity Tester 1000 V dc Max, 999 MΩ CAT III
- Megger MIT220 Insulation & Continuity Tester 500 V Max, 999 CAT III
- Megger MIT300 Insulation & Continuity Tester 500 V dc Max, 999 CAT III
- Megger MIT310 Insulation & Continuity Tester 1 kV Max, 999 CAT III
- Megger MIT230 Insulation & Continuity Tester 1000 V dc Max CAT III
- Megger MIT230HD Insulation & Continuity Tester 1 kV Max, 1000 mΩ CAT III
- Megger MIT525 Insulation Tester 5000 V Max 600 V CAT III
- Fluke 1507 Insulation & Continuity Tester 1 kV Max, 10 GΩ CAT IV
