Megger MIT485 Insulation Tester, 50 V Min, 500 V Max, 200 GΩ CAT IV

Subtotal (1 unit)*

MYR8,171.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,171.29

*price indicative

RS Stock No.:
122-6797
Distrelec Article No.:
300-77-063
Mfr. Part No.:
1004-742
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Model Number

MIT485

Product Type

Insulation Tester

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

500V

Display Type

Digital

Test Current

205mA

Power Source

Battery

Battery Type

Nickel-Metal Hydride, Alkaline

Insulation Testing Resistance

200GΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Width

50mm

Standards/Approvals

IEC 61326-1

Height

220mm

Length

92mm

Weight

775g

COO (Country of Origin):
GB

Megger Insulation Tester, 0.1kΩ Resolution, 800g Weight - MIT480/2 Series - 1004-742


Keep tabs on the electrical resistance of your communication equipment and cables with this insulation tester from Megger. It assesses how much your appliances oppose the current flow, ensuring they're safe to use in volatile settings. The unit features an innovative three-terminal measurement feature that lets you plug in your tip, ring and ground test leads simultaneously, saving time and hassle. With a testing capacity between 10 and 100GΩ, this multitasker is handy for domestic, commercial and industrial use.

Features & Benefits


• Dual digital display shows you the main results and supplementary data (such as frequency) simultaneously

• Powered by six AA batteries that provide energy for up to 3000 measurements at 500V, assuring you of long-term performance

• Rubber over-moulding and ABS housing to withstand rough handling

• IP54 rating indicates that it's protected against limited amounts of dust and light water sprays

Applications


• Power generation plants

• Charge amplifiers

• Transformers and switchgear

Does this tester have an audible indicator?


Yes, its built-in buzzer goes off when the insulation limit goes above a preset threshold. You can turn the alarm off or on using a simple push button.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy