RS PRO Electrical Test, 5000 V ac Max
- RS Stock No.:
- 642-974
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR12,788.93
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR12,788.93 |
*price indicative
- RS Stock No.:
- 642-974
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulation Tester | |
| Tester Type | Electrical Test | |
| Maximum Test Voltage | 5000V ac | |
| Display Type | Digital | |
| Power Source | AC Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 330mm | |
| Height | 101mm | |
| Standards/Approvals | 2006/95/EC LVD, EN 55011:2009+A1:2010, EN 61000-3-2:2006+A1:2009+A2:2009, EN 61000-3-3:2008, EN 61000-4-11:2004, EN 61000-4-2:2009, EN 61000-4-3:2006+A2:2010, EN 61000-4-4:2012, EN 61000-4-5:2006, EN 61000-4-6:2009, EN 61000-4-8:2010, EN 61010-1:2010, EN 61010-2-030:2010, EN 61326-1, EN 61326-2-1 | |
| Length | 399mm | |
| Weight | 5.5kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulation Tester | ||
Tester Type Electrical Test | ||
Maximum Test Voltage 5000V ac | ||
Display Type Digital | ||
Power Source AC Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 330mm | ||
Height 101mm | ||
Standards/Approvals 2006/95/EC LVD, EN 55011:2009+A1:2010, EN 61000-3-2:2006+A1:2009+A2:2009, EN 61000-3-3:2008, EN 61000-4-11:2004, EN 61000-4-2:2009, EN 61000-4-3:2006+A2:2010, EN 61000-4-4:2012, EN 61000-4-5:2006, EN 61000-4-6:2009, EN 61000-4-8:2010, EN 61010-1:2010, EN 61010-2-030:2010, EN 61326-1, EN 61326-2-1 | ||
Length 399mm | ||
Weight 5.5kg | ||
- COO (Country of Origin):
- TW
RS PRO Digital Insulation Tester, 5000 V AC Maximum Test Voltage
Features and Benefits
5000 V AC Maximum Test Voltage: Capable of handling high voltage testing requirements
AC Mains Power Source: Ensures consistent power supply for uninterrupted testing
Compact Dimensions: With a height of 101 mm, length of 399 mm, and width of 330 mm, it is easy to handle and store
Wide Operating Temperature Range: Functions effectively between 0 °C and 40 °C, suitable for various environments
Robust Construction: Weighing 5.5 kg, it is Durable and built to withstand industrial conditions
Applications
Industrial equipment testing
Building installations
Why RS PRO?
Related links
- GW Instek GSB-01 Insulation Tester 6000 V dc Max
- RS PRO RSST-2003 Insulation Tester 5000 V dc Max, 50 GΩ CAT I
- RS PRO Safety Tester 5000 V dc Max
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger MIT525 Insulation Tester 5000 V Max 600 V CAT III
- RS PRO Safety Tester 6000 V dc Max
- RS PRO Hipot Tester 6000 V dc Max, 10 GΩ
- RS PRO Safety Tester 6000 V dc Max, 50 GΩ

