INA129UA Texas Instruments Instrumentation Amplifier, 125 μV Offset 1.3 MHz, 8-Pin 750 μA SOIC
- RS Stock No.:
- 100-3848
- Mfr. Part No.:
- INA129UA
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
MYR3,043.13
FREE delivery for orders over RM 150.00
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* |
|---|---|---|
| 75 - 75 | MYR40.575 | MYR3,043.13 |
| 150 + | MYR39.358 | MYR2,951.85 |
*price indicative
- RS Stock No.:
- 100-3848
- Mfr. Part No.:
- INA129UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 125 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.2V/μs | |
| CMRR - Common Mode Rejection Ratio | 73dB | |
| Maximum Operating Temperature | 85°C | |
| Series | INA129 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 1.58mm | |
| GBP - Gain Bandwidth Product | 1.3MHz | |
| Supply Current | 750μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 125 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.2V/μs | ||
CMRR - Common Mode Rejection Ratio 73dB | ||
Maximum Operating Temperature 85°C | ||
Series INA129 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 1.58mm | ||
GBP - Gain Bandwidth Product 1.3MHz | ||
Supply Current 750μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA129UA Texas Instruments Instrumentation Amplifier 8-Pin 750 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA129P Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA129PA Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA128UA Texas Instruments Instrumentation Amplifier 8-Pin 750 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
- INA128U Texas Instruments Instrumentation Amplifier 8-Pin 750 μA SOIC
- INA128P Texas Instruments Instrumentation Amplifier 8-Pin 750 μA PDIP
