CK Inspection Lamp, Inspection Lamp, Articulated Arm, 400
- RS Stock No.:
- 275-5483
- Distrelec Article No.:
- 302-28-779
- Mfr. Part No.:
- T9425USB
- Manufacturer:
- CK
Subtotal (1 unit)**
MYR543.58
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR543.58 |
**price indicative
- RS Stock No.:
- 275-5483
- Distrelec Article No.:
- 302-28-779
- Mfr. Part No.:
- T9425USB
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CK | |
Lamp Type | Inspection Lamp | |
Lamp Supplied | Yes | |
Light Style | Articulated Arm | |
Voltage Rating | 3.7 V | |
Luminosity | 400 | |
Arm Length | 89mm | |
Select all | ||
---|---|---|
Brand CK | ||
Lamp Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Light Style Articulated Arm | ||
Voltage Rating 3.7 V | ||
Luminosity 400 | ||
Arm Length 89mm | ||
Related links
- CK Inspection Lamp Articulated Arm, 240
- Nightsearcher Inspection Lamp Articulated Arm IP65
- Nightsearcher Inspection Lamp Articulated Arm IP44
- Unilite Folding Inspection Light Articulated Arm IP20
- RS PRO LED Articulated Arm
- CK Inspection Lamp Light Bar, 120
- CK Min Inspection Lamp Handheld, 240
- Nightsearcher Inspection Lamp Flexible Arm, 500