CK Inspection Lamp, Inspection Lamp, Light Bar, 120
- RS Stock No.:
- 275-5480
- Distrelec Article No.:
- 301-18-847
- Mfr. Part No.:
- T9420
- Manufacturer:
- CK
Subtotal (1 unit)**
MYR72.97
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR72.97 |
**price indicative
- RS Stock No.:
- 275-5480
- Distrelec Article No.:
- 301-18-847
- Mfr. Part No.:
- T9420
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CK | |
Lamp Type | Inspection Lamp | |
Lamp Supplied | Yes | |
Light Style | Light Bar | |
Luminosity | 120 | |
Select all | ||
---|---|---|
Brand CK | ||
Lamp Type Inspection Lamp | ||
Lamp Supplied Yes | ||
Light Style Light Bar | ||
Luminosity 120 | ||
Related links
- CK Inspection Lamp Articulated Arm, 400
- CK Inspection Lamp Articulated Arm, 240
- CK Min Inspection Lamp Handheld, 240
- Nightsearcher Inspection Lamp Work Light IPX4
- Unilite Folding Inspection Light Articulated Arm IP20
- Nightsearcher Inspection Lamp Flexible Arm, 500
- RS PRO Inspection Lamp Handheld, 720 lm
- Nightsearcher Inspection Lamp Articulated Arm IP65