CK Min Inspection Lamp, Inspection Lamp, Handheld, 240
- RS Stock No.:
- 275-5481
- Distrelec Article No.:
- 302-28-777
- Mfr. Part No.:
- T9423USB
- Manufacturer:
- CK
Subtotal (1 unit)**
MYR94.57
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR94.57 |
**price indicative
- RS Stock No.:
- 275-5481
- Distrelec Article No.:
- 302-28-777
- Mfr. Part No.:
- T9423USB
- Manufacturer:
- CK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CK | |
Lamp Type | Min Inspection Lamp | |
Lamp Supplied | Yes | |
Luminosity | 240 | |
Light Style | Handheld | |
Voltage Rating | 3.7 V | |
Arm Length | 89mm | |
Select all | ||
---|---|---|
Brand CK | ||
Lamp Type Min Inspection Lamp | ||
Lamp Supplied Yes | ||
Luminosity 240 | ||
Light Style Handheld | ||
Voltage Rating 3.7 V | ||
Arm Length 89mm | ||
Related links
- RS PRO Inspection Lamp Handheld, 720 lm
- Unilite LED Handheld, IP54
- CK Inspection Lamp Articulated Arm, 240
- Ansmann Light Bulb Handheld IP20
- CK Inspection Lamp Articulated Arm, 400
- CK Inspection Lamp Light Bar, 120
- Nightsearcher Inspection Lamp Flexible Arm, 500
- Nightsearcher Inspection Lamp Articulated Arm IP65