Extech HDV750 28 mm probe Videoscope Kit, 30 m Probe Length, 640 x 480 pixel Resolution
- RS Stock No.:
- 267-5497
- Mfr. Part No.:
- HDV750
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR25,555.69
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,555.69 |
*price indicative
- RS Stock No.:
- 267-5497
- Mfr. Part No.:
- HDV750
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Probe Length | 30m | |
| Product Type | Videoscope Kit | |
| Probe Diameter | 28 mm | |
| Screen Resolution | 640 x 480 pixel | |
| Battery Type | Lithium-ion | |
| Number of Batteries | 1 | |
| Field of View FOV | 150° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Probe Length 30m | ||
Product Type Videoscope Kit | ||
Probe Diameter 28 mm | ||
Screen Resolution 640 x 480 pixel | ||
Battery Type Lithium-ion | ||
Number of Batteries 1 | ||
Field of View FOV 150° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FLIR Videoscope Kit, 28mm Probe Diametre, 30m Probe Length - HDV750
This versatile FLIR Videoscope Kit features a wide 150° field of view, 28mm probe diametre, 30m probe length, and high-resolution 640 x 480 pixel display, making it ideal for inspections in hard-to-reach areas across various industries. The HDV700 Series ensures clear visibility with its innovative design, allowing users from automation, electronics, electrical, and mechanical fields to conduct thorough inspections effortlessly.
Features & Benefits
• Wide 150° field of view for comprehensive inspections
• 28mm probe diametre enables access to tight spaces
• 30m probe length for extended reach
• High-resolution 640 x 480 pixel display for crisp images
• User-friendly touchscreen interface for easy navigation
• Voice annotation and photo note capabilities for detailed reports
• IP67-rated camera probes for underwater inspections
• Multiple camera probe options available for various applications
Applications
• Ideal for use in manufacturing facilities for equipment inspections
• Suitable for HVAC/R systems to identify potential issues
• Perfect for plumbing applications to locate blockages
• Great for building inspections to assess structural integrity
• Essential for automotive diagnostics in hard-to-reach areas
Can it be used for underwater inspections?
Yes, the FLIR Videoscope kit is IP67-rated, making it suitable for immersion in water up to 1m deep for 30 minutes.
Will it provide clear images in tight spaces?
The 28mm probe diametre and 150° field of view ensure visibility even in hard-to-reach areas.
Is it suitable for recording voice annotations?
With voice annotation capabilities, users can easily add detailed notes to their inspection reports.
Can it be used for live inspections?
Yes, the touchscreen display allows users to view live camera images and compare them side by side with saved images.
Will it work for inspections in different industries?
The FLIR Videoscope kit is versatile and designed for use across various industries, including automation, electronics, electrical, and mechanical sectors.
Related links
- FLIR VS80-KIT-1 5.5 mm probe Videoscope Kit 640 x 480 pixel Resolution
- FLIR VS80-KIT-5 10 mm probe Videoscope Kit 640 x 480 pixel Resolution
- FLIR VS80-KIT-4 6 mm probe Videoscope Kit 640 x 480 pixel Resolution
- FLIR VS80-KIT-2 4.5 mm probe Videoscope Kit 640 x 480 pixel Resolution
- Laserliner VideoScope XXL 9 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Extech HDV7C-55-3 5.5 mm probe Camera Probe 640 x 480 pixel Resolution
- Extech HDV7C-A4-60-1 6 mm probe Camera Probe 640 x 480 pixel Resolution
- Extech HDV7C-A2-45-15 4.5 mm probe Camera Probe 640 x 480 pixel Resolution
