Extech HDV740 6mm probe Videoscope Kit, 1m Probe Length, 640 x 480pixels Resolution
- RS Stock No.:
- 267-5496
- Mfr. Part No.:
- HDV740
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR29,090.35
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR29,090.35 |
*price indicative
- RS Stock No.:
- 267-5496
- Mfr. Part No.:
- HDV740
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Probe Length | 1m | |
| Probe Diameter | 6mm | |
| Resolution | 640 x 480pixels | |
| Field of View | 87.1° | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Probe Length 1m | ||
Probe Diameter 6mm | ||
Resolution 640 x 480pixels | ||
Field of View 87.1° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FLIR high-performance video scope is a versatile and lightweight professional video scope that is designed for inspections in locations that are difficult or unsafe to access. With one or more of the eight waterproof camera probes, you can use the HDV700 for condition monitoring in manufacturing, HVAC/R, plumbing, building, and automotive applications. A range of small diameter and articulating camera probes are available to give you clear visibility of components from the 5-inch colour touchscreen display. Easily maneuver the narrow probes into small openings without disassembling equipment. The HDV700 also features multiple data recording options so you can easily create reports at the job site by transferring images and videos to your laptop.
Capture both still images and videos
View clear, bright images with a wide field-of-view on the 5-inch colour capacitive touchscreen
Record voice annotations and photo notes for advanced reports
Gain access to difficult-to-see components without disassembling equipment
View clear, bright images with a wide field-of-view on the 5-inch colour capacitive touchscreen
Record voice annotations and photo notes for advanced reports
Gain access to difficult-to-see components without disassembling equipment
Related links
- FLIR VS80-KIT-1 5.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-2 4.5mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-4 6mm probe Videoscope Kit 640 x 480pixels Resolution
- Extech HDV7C-A4-60-1 6mm probe Camera Probe 640 x 480pixels Resolution
- Extech HDV750 28mm probe Videoscope Kit 640 x 480pixels Resolution
- FLIR VS80-KIT-5 10mm probe Videoscope Kit 640 x 480pixels Resolution
- Extech HDV720 4.9mm probe Videoscope Kit 1280 x 720pixels Resolution
- Extech HDV710 5.5mm probe Videoscope Kit 1280 x 720pixels Resolution
