V12 Footwear Black, Red Insole
- RS Stock No.:
- 266-7086
- Mfr. Part No.:
- VS210/7
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
MYR179.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR179.73 |
*price indicative
- RS Stock No.:
- 266-7086
- Mfr. Part No.:
- VS210/7
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Colour Black, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The V12 Footwear dynamic arch men's insole is specifically designed to support and cradle the male foot shape with a high arch type, giving the wearer targeted relief from foot aches and pains such as plantar fasciitis. Lower limb pain such as knee, hip and back problems can be significantly reduced with a shock absorbing memory foam heel and even better you get comfort.
Stitch-free anti-static
Anti-bacterial properties
Eco-friendly recycled foam
Related links
- V12 Footwear Black, Red Insole
- V12 Footwear Red Insole
- V12 Footwear Red, Black Insole
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 41
- V12 Footwear Insole
- V12 Footwear Black, Orange Insole 3/13
- V12 Footwear Black, Blue Insole 3 - 13 Men's
- V12 Footwear Octane IGS Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
