V12 Footwear Orange Insole

Subtotal (1 pair)*

MYR109.56

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR109.56

*price indicative

RS Stock No.:
266-1647
Mfr. Part No.:
VS150/12
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Insole

Material

Polyurethane Foam

Colour

Orange

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Insole has been designed with high safety and durability. This insole is made by moisture wicking technology which keeps feet dry for longer time. The insole has shock absorbing foam with a contoured shape support your feet.

Active carbon

Fully breathable

Bounce back

Anti static

Cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy