Subtotal (1 pair)*
MYR84.05
FREE delivery for orders over RM 150.00
Limited stock
- Plus 13 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR84.05 |
*price indicative
- RS Stock No.:
- 247-9785
- Mfr. Part No.:
- 9595642
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Polyester, Polyurethane Foam | |
| Size UK | 42 (EU) | |
| Colour | Grey | |
| Size EU | 42 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Polyester, Polyurethane Foam | ||
Size UK 42 (EU) | ||
Colour Grey | ||
Size EU 42 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 8.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
