JLF Pro Light Blue Insole
- RS Stock No.:
- 144-284
- Mfr. Part No.:
- 0282VS
- Manufacturer:
- JLF Pro
Subtotal (1 pair)*
MYR45.58
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR45.58 |
*price indicative
- RS Stock No.:
- 144-284
- Mfr. Part No.:
- 0282VS
- Manufacturer:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | 65% Polyester, 35% Viscose | |
| Colour | Light Blue | |
| Standards/Approvals | EN 13520, 20344 §5.10, EN 12746 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material 65% Polyester, 35% Viscose | ||
Colour Light Blue | ||
Standards/Approvals EN 13520, 20344 §5.10, EN 12746 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The JLF Pro Insole is designed to accommodate all sizes, providing effective protection against hygiene issues in closed safety shoes and maintaining a healthy foot environment. It features a latex foam underlay infused with activated carbon to limit odors, reinforced by the exclusive S3F treatment that offers long lasting protection against bacteria, fungi, and odors that can lead to athlete's foot. The insole is both anti odor and absorbent, ideal for sweaty feet. Additionally, the poly viscose fiber backing ensures long lasting abrasion resistance, making it a durable choice for everyday use.
Ultra strong
Absorbent
Antistatic
