Renesas Electronics CP82C55A-5Z, 24, IO Controller, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-5422
Mfr. Part No.:
CP82C55A-5Z
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

LAN Controller

No

IDE Controller

No

PCI Support

No

Serial ATA

No

Number of I/O Channels

24

DMA Controller

No

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Dimensions

53.2 x 14.73 x 4.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.