Phoenix Contact BL2 Industrial Computer Intel Celeron 2.4 GHz 32000MB Windows 10
- RS Stock No.:
- 240-1153
- Mfr. Part No.:
- 1158247
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR8,700.37
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR8,700.37 |
*price indicative
- RS Stock No.:
- 240-1153
- Mfr. Part No.:
- 1158247
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Processor Type | Intel Celeron | |
| Product Type | Industrial Computer | |
| Series | BL2 | |
| Clock Speed | 2.4GHz | |
| Compatible Operating System | Windows 10 | |
| IP Rating | IP30 | |
| Port Type | 2 x COM | |
| Onboard Memory | 32000MB | |
| Type of Memory Onboard | RAM | |
| Width | 99mm | |
| Standards/Approvals | FCC Title 47 Part 15 Subpart B:2018 Class A, CE- | |
| Minimum Operating Temperature | -20°C | |
| Depth | 63mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Processor Type Intel Celeron | ||
Product Type Industrial Computer | ||
Series BL2 | ||
Clock Speed 2.4GHz | ||
Compatible Operating System Windows 10 | ||
IP Rating IP30 | ||
Port Type 2 x COM | ||
Onboard Memory 32000MB | ||
Type of Memory Onboard RAM | ||
Width 99mm | ||
Standards/Approvals FCC Title 47 Part 15 Subpart B:2018 Class A, CE- | ||
Minimum Operating Temperature -20°C | ||
Depth 63mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact fanless industrial box PC (BPC) comes with energy-efficient Intel Celeron N3350 processor with 32 GB, eMMC mass storage, 64 GB M.2 SSD, 2x COM ports, Windows 10 Enterprise 2019 LTSC operating system and a Trusted Platform Module (TPM).
Cooling passive
RAM 4 GB LPDDR4
Mounting type DIN rail mounting
Battery type BR2032
Related links
- Phoenix Contact BL2 Industrial Computer Intel Celeron 2.4 GHz 32000MB Windows 10
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 64GB
- Phoenix Contact BL2 BPC 2101 Industrial Computer Intel Pentium 4 2.4 GHz 4GB 2
- Phoenix Contact EPC Industrial Computer Intel Celeron 2.4 GHz
- Phoenix Contact EPC Industrial Computer Intel Celeron 2.4 GHz 32GB
- Phoenix Contact BL2 BPC Industrial Computer 16.8 W Intel Atom 1.6 GHz 8GB 4
- Phoenix Contact BL2 BPC 9101 Industrial Computer Intel Core i7 8GB 2
- Phoenix Contact Basicline Industrial Computer 16.8 W Intel Celeron 2.4 GHz 2
