Phoenix Contact EPC Industrial Computer Intel Celeron 2.4 GHz 32GB

Subtotal (1 unit)*

MYR6,393.85

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR6,393.85

*price indicative

RS Stock No.:
269-8077
Distrelec Article No.:
303-47-983
Mfr. Part No.:
1185416
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Processor Type

Intel Celeron

Product Type

Industrial Computer

Clock Speed

2.4GHz

Series

EPC

IP Rating

IP30

Bus Type

PROFINET

Port Type

USB 3.0, DP++, COM

Onboard Memory

32GB

Type of Memory Onboard

eMMC, LPDDR4

Width

99mm

Minimum Operating Temperature

-20°C

Standards/Approvals

EAC, FCC Class A, IECEE CB Scheme, cUL, CE, cULus, UL

Depth

46mm

Maximum Operating Temperature

50°C

COO (Country of Origin):
TW
The Phoenix Contact box PC is PLCnext industrial edge computer with Intel Celeron N3350 processor. This small form factor programmable edge device supports IEC 61131-3, MATLAB Simulink, C/C++, and is perfect for protocol converting, data collection, and cloud computing.

PROFINET controller and PROFINET device

Connection to PROFICLOUD

Related links