Schneider Electric HMI Industrial Computer 20 W CPU RISC 256MB Harmony
- RS Stock No.:
- 653-908
- Mfr. Part No.:
- HMIG3XFH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR10,643.87
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,643.87 |
*price indicative
- RS Stock No.:
- 653-908
- Mfr. Part No.:
- HMIG3XFH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Industrial Computer | |
| Processor Type | CPU RISC | |
| Series | HMI | |
| Compatible Operating System | Harmony | |
| Number of Card Slots | 2 | |
| Maximum Power Consumption | 20W | |
| Onboard Memory | 256MB | |
| Depth | 45mm | |
| Standards/Approvals | RCM EACATEX IEC-Ex UL CSA UKCA UKEX IEC 61000-4-4, CE, KC | |
| Width | 188mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Industrial Computer | ||
Processor Type CPU RISC | ||
Series HMI | ||
Compatible Operating System Harmony | ||
Number of Card Slots 2 | ||
Maximum Power Consumption 20W | ||
Onboard Memory 256MB | ||
Depth 45mm | ||
Standards/Approvals RCM EACATEX IEC-Ex UL CSA UKCA UKEX IEC 61000-4-4, CE, KC | ||
Width 188mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
The Schneider Electric Box full coated base unit is engineered for versatile applications within the Harmony GTUX range. This robust device, designed for seamless integration and communication, excels in environments requiring reliable connectivity. It operates on a 12 V DC power supply and is equipped with a host of connectivity options, including Ethernet TCP/IP and multiple serial links, ensuring efficient data transmission. With its impressive power consumption of 20.0 W, the unit is designed to perform reliably under various environmental conditions, delivering outstanding versatility and efficient operation across numerous industrial applications.
Integrated with Ethernet TCP/IP and 2 RJ45 ports for enhanced connectivity
Supports multiple COM ports for serial communication, ensuring flexibility in data handling
Equipped with USB 2.0 ports for easy peripheral connections
Operates on a reliable CPU RISC 600 MHz for superior processing capabilities
Includes 256 MB RAM and a 1 GB SD card for efficient data storage
Natural convection cooling ensures optimal performance without additional cooling systems
Compliant with UL and CSA standards, assuring safety and quality in operation
Built to withstand harsh industrial environments with a wide operating temperature range of -30 to 70 °C
Features robust resistance against electrostatic discharge, ensuring durability in challenging settings
Designed with sustainability in mind, incorporating recyclable materials in packaging
Related links
- Schneider Electric HMI Industrial Computer CPU RISC 256MB Harmony
- Schneider Electric Harmony GTUX Industrial Computer 20 W CPU RISC 600 MHz 256MB Harmony
- Bosch Rexroth CtrlX Industrial Computer 20 W Intel Atom 1.4 GHz 4GB 1 Linux Ubuntu Core 16
- Revolution PI PR100 Industrial Computer 20 W Arm Cortex A72 Broadcom BCM2711 Quad-core 1.5 GHz 32GB 4
- Schneider Electric Connection Accessory Serial Interface For Use With HMI Harmony
- Schneider Electric Cable 5 m For Use With HMI Harmony HMI GTO PLC Mitsubishi Melsec PLC
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC Modicon Premium automation platform, Modicon TSX
- Schneider Electric HMI Label 1 m

