Schneider Electric HMI Label 1 m
- RS Stock No.:
- 335-059
- Mfr. Part No.:
- LTM9CU10
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
MYR131.48
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.48 |
| 10 + | MYR127.81 |
*price indicative
- RS Stock No.:
- 335-059
- Mfr. Part No.:
- LTM9CU10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Display Case | |
| Product Type | HMI Label | |
| Cable Length | 1m | |
| Standards/Approvals | EU-RoHS, REACH, RoHS for China, WEEE | |
| Series | TeSys T | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Display Case | ||
Product Type HMI Label | ||
Cable Length 1m | ||
Standards/Approvals EU-RoHS, REACH, RoHS for China, WEEE | ||
Series TeSys T | ||
The Schneider Electric TeSys T Motor Management system is designed to provide advanced motor control and protection for industrial applications. This particular HMI cable is used for connecting the LTMCU control unit with a human machine interface, facilitating communication between the two devices. The cable is equipped with two RJ45 connectors and is 1 meter in length, offering a reliable and simple connection solution for efficient motor management. Ideal for use in TeSys T-based motor control systems, the cable helps ensure smooth integration and data transfer between the controller and the HMI for monitoring and controlling motor performance.
Connecting cables
Powered from LTMT Main Controller
2 x RJ45 connectors
Connecting cables For the LTMTCUF Control Operator Unit
Length of 1 M
Related links
- Schneider Electric HMI Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Schneider Electric USB Switch 1 m For Use With HMI XBTGT XBTGT6, XBTGT15
- Schneider Electric HMI Enclosure 10 m For Use With HMI Communication Accessory
- Schneider Electric HMI Industrial Computer CPU RISC 256MB Harmony
- Schneider Electric HMI Display - 320 x 240 pixel
- Schneider Electric HMI Industrial Computer 20 W CPU RISC 256MB Harmony
- Schneider Electric HMI Series Touch Screen HMI - 4096 x 4096 pixel
- Schneider Electric Cable 2.5 m For Use With HMI XBTNU400 XBTN401 XBTR410 XBTN410 PLC Advantys

