Souriau Sunbank by Eaton Circular Connector, 13 Contacts, Panel Nut, Socket, Female, IP68, IP69K, UTSX Series

N

This image is representative of the product range

Subtotal (1 pack of 25 units)*

MYR2,890.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,890.13MYR115.605

*price indicative

RS Stock No.:
816-640
Mfr. Part No.:
UTSX7JC1813SX
Manufacturer:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

13

Product Type

Circular Connector

Mount Type

Panel Nut

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

UTSX

Orientation

Straight

Coding

X

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Shell Size

18

Maximum Operating Temperature

105°C

Housing Material

Plastic

Standards/Approvals

UL 1977

COO (Country of Origin):
FR
The Souriau Sunbank by Eaton circular bayonet connector is designed to ensure secure and reliable connections in demanding environments, providing exceptional performance for various applications requiring a robust electrical interface.

Jam nut receptacle design with cable gland backshell enhances durability and ease of installation

IP68/69K rating ensures protection against dust and water ingress for reliable operation in harsh conditions

Supports 13 female contacts, making it suitable for versatile connectivity needs

Constructed with lightweight materials, weighing only 56 g for easy handling and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy