Recently searched

    Amphenol NEXUS Technologies Connector, 27 Contacts, Cable Mount, 1 Connector, Socket, Female, IP68, IP69K, RANGER Series

    Subtotal (1 unit)*

    MYR990.03

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 16 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR990.03

    *price indicative

    RS Stock No.:
    216-773
    Mfr. Part No.:
    NX-K11WAM-P27WBC0-0000
    Manufacturer:
    Amphenol NEXUS Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol NEXUS Technologies

    Number of Contacts

    27

    Mounting Type

    Cable Mount

    Connector Size

    1

    Plug/Socket

    Socket

    Contact Gender

    Female

    IP Rating

    IP68, IP69K

    Series

    RANGER

    Related links