Recently searched

    Amphenol NEXUS Technologies Connector, 14 Contacts, Cable Mount, 1 Connector, Plug, Male, IP68, IP69K, RANGER Series

    Subtotal (1 unit)*

    MYR437.87

    Add to Basket
    Select or type quantity
    In Stock
    • 25 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 +MYR437.87

    *price indicative

    RS Stock No.:
    216-749
    Mfr. Part No.:
    NX-A11YAR-P14XCD0-0000
    Manufacturer:
    Amphenol NEXUS Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol NEXUS Technologies

    Number of Contacts

    14

    Mounting Type

    Cable Mount

    Connector Size

    1

    Plug/Socket

    Plug

    Contact Gender

    Male

    IP Rating

    IP68, IP69K

    Series

    RANGER

    Related links