Amphenol NEXUS Technologies Connector, 8 Contacts, Cable Mount, 1 Connector, Plug, Male, IP68, IP69K, RANGER Series
- RS Stock No.:
- 216-748
- Mfr. Part No.:
- NX-A11YAR-P08XFG0-0000
- Manufacturer:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
MYR393.50
FREE delivery for orders over RM 500.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR393.50 |
*price indicative
- RS Stock No.:
- 216-748
- Mfr. Part No.:
- NX-A11YAR-P08XFG0-0000
- Manufacturer:
- Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol NEXUS Technologies | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | 1 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | RANGER | |
Select all | ||
---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size 1 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series RANGER | ||
Related links
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Plug IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series
- Amphenol NEXUS Technologies Connector Cable Mount Socket IP68 RANGER Series