Indicator Lens Square Style, Green, 24.4 Long
- RS Stock No.:
- 442-655
- Mfr. Part No.:
- 704.702.5
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR8.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8.73 |
*price indicative
- RS Stock No.:
- 442-655
- Mfr. Part No.:
- 704.702.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 24.4 | |
| Series | 704.7 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 24.4 | ||
Series 704.7 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a sophisticated and functional solution for various applications. Designed to enhance visual clarity, it features a striking green illumination that perfectly complements its flush square form. The lens not only provides a modern aesthetic but is also constructed from robust plastic, ensuring durability and longevity. Its transparent optics allow for optimal light transmission, making it ideal for user interfaces that require clear visibility. The lightweight design facilitates easy installation, while its compliance with both REACH and RoHS standards guarantees environmental responsibility. This product embodies a seamless blend of style and practicality.
Illuminated design for enhanced visibility in various lighting conditions
Robust plastic construction ensures durability for long-term use
Flush design allows for an unobtrusive integration into equipment
Compliance with environmental standards promotes responsible manufacturing
Lightweight construction simplifies installation and reduces overall weight
Robust plastic construction ensures durability for long-term use
Flush design allows for an unobtrusive integration into equipment
Compliance with environmental standards promotes responsible manufacturing
Lightweight construction simplifies installation and reduces overall weight
Related links
- Indicator Lens Square Style 15.4 Long
- Indicator Lens Square Style 13.8 Long
- Indicator Lens Square Style 7.3 Long
- Indicator Lens Square Style 15.3 Long
- Indicator Lens Square Style 22.3mm Long
- Indicator Lens Square Style 20.5mm Long
- Indicator Lens Square Style 24.4 Long
- Panel Mount Indicator Lens Square Style 29mm Long
