VCC Red Indicator Lamp Single Chip, Wire Terminal Base, 7.87 mm Diameter
- RS Stock No.:
- 891-4799
- Mfr. Part No.:
- 2191L1-24V
- Manufacturer:
- VCC
Subtotal (1 pack of 10 units)*
MYR274.90
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR27.49 | MYR274.90 |
*price indicative
- RS Stock No.:
- 891-4799
- Mfr. Part No.:
- 2191L1-24V
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Lamp Base | Wire Terminal | |
| Chip Type | Single Chip | |
| Diameter | 7.87mm | |
| Length | 41.91mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Lamp Base Wire Terminal | ||
Chip Type Single Chip | ||
Diameter 7.87mm | ||
Length 41.91mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2191L Series LED Solid-State Indicator Lights
VCC 2191L series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode for optimum LED performance. The 2191L series are push fit mounted into an 8 mm panel cut out, and supplied with a push-on speed nut to secure.
120 mm wire leads
Polycarbonate lens
Polished stainless steel bezel
Anode (+) red lead
White nylon housing
Panel Mount LED Indicators, VCC
Related links
- VCC Red Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Green Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Red Indicator Lamp Single Chip, Wire Terminal Base
- VCC Green Indicator Lamp Single Chip, 12.7 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Red Indicator Lamp Single Chip 10 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
