Bosch 1/2 In 18V Cordless Impact Wrench

N

Subtotal (1 unit)*

MYR2,307.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,307.36

*price indicative

RS Stock No.:
829-087
Mfr. Part No.:
0.601.9L9.001
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Impact Wrench

Voltage

18V

Torque Rating

750nm

Drive Size

1/2 In

Corded/Cordless

Cordless

Impact Rate

3000bpm

Motor Type

Brushless

Drive Shape

1/2 In Square Drive

Overall Length

156mm

Speed

800rpm

Weight

1.7kg

Series

PRO GDS 18V-750 C

COO (Country of Origin):
MY
The Bosch Cordless Impact Wrench combines high torque performance with an ultra-compact design. Perfectly suited for tight spaces, this Biturbo brushless tool provides trade professionals with customisable power and intelligent connectivity for versatile bolting applications in various materials.

High tightening torque of 750 Nm

Powerful 1,000 Nm breakaway torque

Compact head length of 156mm

Three adjustable speed and torque settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy