DeWALT 3/8 in 20V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

MYR771.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR771.67

*price indicative

RS Stock No.:
799-215
Mfr. Part No.:
DCF923B
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cordless Impact Wrench

Voltage

20V

Battery Type

Li-ion Rechargeable Battery

Torque Rating

300nm

Drive Size

3/8in

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic Grip

Drive Shape

Square

Power

20V

Speed

2500rpm

Series

DCF923B

Weight

1kg

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy