Addgards Black, Yellow Impact Protector 1200mm x 120mm
- RS Stock No.:
- 218-1013
- Mfr. Part No.:
- BS120YB
- Manufacturer:
- Addgards
Subtotal (1 unit)**
MYR559.42
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR559.42 |
**price indicative
- RS Stock No.:
- 218-1013
- Mfr. Part No.:
- BS120YB
- Manufacturer:
- Addgards
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Addgards | |
Protection Shape | Cylindrical | |
Material | Plastic | |
Length | 1200mm | |
Colour | Black, Yellow | |
Diameter | 120mm | |
Select all | ||
---|---|---|
Brand Addgards | ||
Protection Shape Cylindrical | ||
Material Plastic | ||
Length 1200mm | ||
Colour Black, Yellow | ||
Diameter 120mm | ||
Related links
- Addgards Black, Yellow Impact Protector 1200mm x 105mm
- RS PRO Black, Yellow Impact Protector 1200mm x 80mm
- RS PRO Black, Yellow Impact Protector 1200mm x 80mm 150mm
- Addgards Black, Yellow Impact Protector 1000mm x 600mm
- RS PRO Black/Yellow Impact Protector 595mm x 120mm
- RS PRO Black, Yellow Impact Protector 750mm x 300mm
- RS PRO Black, Yellow Impact Protector 1140mm x 50mm
- RS PRO Black/Yellow Impact Protector 750mm x 60mm