Toshiba GT40QR21(STA1,E,D, N-Channel IGBT, 40 A 1.2 kV, 3-Pin SC-65, Through Hole
- RS Stock No.:
- 756-0540
- Mfr. Part No.:
- GT40QR21(STA1,E,D
- Manufacturer:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR5.40
View bulk pricing optionsSubtotal (1 unit)*
MYR26.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 53 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR26.30 | - |
| 10 - 49 | MYR25.76 | MYR5.40 |
| 50 - 99 | MYR24.94 | MYR68.00 |
| 100 - 249 | MYR24.37 | MYR193.00 |
| 250 + | MYR23.85 | MYR612.50 |
*price indicative
- RS Stock No.:
- 756-0540
- Mfr. Part No.:
- GT40QR21(STA1,E,D
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | SC-65 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 0.2μs | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Minimum Operating Temperature | 175°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 230W | ||
Package Type SC-65 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 0.2μs | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Minimum Operating Temperature 175°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba GT40QR21 N-Channel Discrete IGBT 3-Pin TO-3P, Through Hole
- Toshiba 2SK4207 N-Channel MOSFET 900 V Enhancement, 3-Pin SC-65 2SK4207(Q)
- Toshiba GT40WR21 N-Channel IGBT 3-Pin TO-3PN, Through Hole
- Infineon 40 A 1200 V Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1200 V Through Hole
- onsemi FGH40T120SMD 40 A 1200 V Through Hole
- Infineon IGW40T120FKSA1 40 A 1200 V Through Hole
- Infineon IKY40N120CH3XKSA1 40 A 1200 V Through Hole
