Infineon IGBT, 400 A 1200 V, 5-Pin, Panel
- RS Stock No.:
- 273-5294
- Mfr. Part No.:
- FD400R12KE3HOSA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,221.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,221.09 |
| 5 - 9 | MYR1,184.46 |
| 10 - 24 | MYR1,148.93 |
| 25 - 99 | MYR1,114.47 |
| 100 + | MYR1,081.03 |
*price indicative
- RS Stock No.:
- 273-5294
- Mfr. Part No.:
- FD400R12KE3HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 400A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 2kW | |
| Mount Type | Panel | |
| Pin Count | 5 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 29mm | |
| Standards/Approvals | EN61140, IEC61140 | |
| Length | 106.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 400A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 2kW | ||
Mount Type Panel | ||
Pin Count 5 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 29mm | ||
Standards/Approvals EN61140, IEC61140 | ||
Length 106.4mm | ||
Automotive Standard No | ||
The Infineon IGBT module is a chopper IGBT module with 1200V collector emitter voltage and 400A continuous DC collector current. It has an operating temperature up to 125 degree Celsius. It is a superior solution for frequency controlled inverter drives.
Highest reliability
Thermal resistance
Higher current capability
Optimal electrical performance
Related links
- Infineon FD400R12KE3HOSA1 IGBT 5-Pin, Panel
- Infineon BSM200GA120DN2HOSA1 300 A 1200 V Clamp
- Infineon FZ300R12KE3GHOSA1 480 A 1200 V Clamp
- Infineon 300 A 1200 V Clamp
- Infineon 480 A 1200 V Clamp
- Infineon IGBT Module 8-Pin Module, Panel
- Infineon IGBT Module 8-Pin Module, Panel
- Semikron Danfoss SKM400GB125D 400 A 1200 V Screw
