Semikron Danfoss SKM200GB17E4, N-Channel Half Bridge Module, 321 A 900 mV, 7-Pin SEMITRANS 3 GB, Surface Mount
- RS Stock No.:
- 736-206
- Mfr. Part No.:
- SKM200GB17E4
- Manufacturer:
- Semikron Danfoss
N
Subtotal (1 unit)*
MYR2,080.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,080.63 |
*price indicative
- RS Stock No.:
- 736-206
- Mfr. Part No.:
- SKM200GB17E4
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | Module | |
| Maximum Continuous Collector Current Ic | 321A | |
| Maximum Collector Emitter Voltage Vceo | 900mV | |
| Maximum Power Dissipation Pd | 0.122kW | |
| Number of Transistors | 2 | |
| Configuration | Half Bridge | |
| Package Type | SEMITRANS 3 GB | |
| Mount Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60747-1 | |
| Width | 62mm | |
| Length | 106.4mm | |
| Height | 31mm | |
| Automotive Standard | IEC 60747 | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type Module | ||
Maximum Continuous Collector Current Ic 321A | ||
Maximum Collector Emitter Voltage Vceo 900mV | ||
Maximum Power Dissipation Pd 0.122kW | ||
Number of Transistors 2 | ||
Configuration Half Bridge | ||
Package Type SEMITRANS 3 GB | ||
Mount Type Surface Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60747-1 | ||
Width 62mm | ||
Length 106.4mm | ||
Height 31mm | ||
Automotive Standard IEC 60747 | ||
- COO (Country of Origin):
- SK
The Semikron Danfoss IGBT4 Module is a robust power solution featuring an insulated copper baseplate with Direct Copper Bonding (DBC) technology, ensuring efficient thermal management and reliability in demanding environments. Designed with an integrated gate resistor, it supports switching frequencies up to 8 kHz and is UL recognised under file no. E63532.
Insulated copper baseplate with DBC technology for superior heat dissipation
Integrated gate resistor for optimised performance
Supports switching frequencies up to 8 kHz
UL recognised for safety and compliance
Related links
- Semikron Danfoss SKM300GB12T4 422 A 0.9 V Surface
- Semikron Danfoss SKM100GB125DN 100 A 1200 V Panel
- Semikron Danfoss SKM300GB12F4 Half Bridge, 380.29 A 1.28 V
- Semikron Danfoss SKM200GB12F4 Half Bridge, 200 A 1200 V
- Semikron Danfoss SKM75GB12F4 Half Bridge, 75 A 1200 V
- Semikron Danfoss SKM300GB12E4 422 A 1200 V Screw
- Semikron Danfoss SKM400GB125D 400 A 1200 V Screw
- Semikron Danfoss SKM400GB12E4 616 A 1200 V Screw
