Schurter 10A Screw Mount IEC Filter 5500.2081
- RS Stock No.:
- 878-4646
- Mfr. Part No.:
- 5500.2081
- Manufacturer:
- Schurter
Subtotal (1 pack of 25 units)*
MYR1,771.50
FREE delivery for orders over RM 500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | MYR70.86 | MYR1,771.50 |
*price indicative
- RS Stock No.:
- 878-4646
- Mfr. Part No.:
- 5500.2081
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Mounting Type Screw Mount | ||
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Related links
- Schurter 10A Screw Mount IEC Filter 5500.2036
- Schurter 10A Screw Mount IEC Filter 5500.2056
- Schurter 10A Screw Mount IEC Filter 5500.2030
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 6A Screw Mount IEC Filter 5500.2055
- Schurter 1A Screw Mount IEC Filter 5500.2077
- Schurter 6A Screw Mount IEC Filter 5500.2100
