Schurter 10A Screw Mount IEC Filter 5500.2056
- RS Stock No.:
- 878-4582
- Mfr. Part No.:
- 5500.2056
- Manufacturer:
- Schurter
Subtotal (1 unit)*
MYR374.13
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR374.13 |
*price indicative
- RS Stock No.:
- 878-4582
- Mfr. Part No.:
- 5500.2056
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Mounting Type Screw Mount | ||
Schurter FSS2 Series
The Schurter FSS series is a very high symmetrical attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Related links
- Schurter 10A Screw Mount IEC Filter 5500.2036
- Schurter 10A Screw Mount IEC Filter 5500.2030
- Schurter 10A Screw Mount IEC Filter 5500.2081
- Schurter 1A Screw Mount IEC Filter 5500.2026
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 6A Screw Mount IEC Filter 5500.2055
- Schurter 1A Screw Mount IEC Filter 5500.2077
