Schurter 5500.2044, 250 V 6A Screw IEC Filter, Quick Connect

Subtotal (1 pack of 10 units)*

MYR937.84

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR93.784MYR937.84

*price indicative

RS Stock No.:
878-4554
Mfr. Part No.:
5500.2044
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

IEC Filter

Current

6A

Filter Type

Line

Voltage

250 V

Mount Type

Screw

Operating Frequency

60 Hz

Maximum Operating Temperature

100°C

Termination Type

Quick Connect

Minimum Operating Temperature

-25°C

Standards/Approvals

No

Mains Filter for Installation on FMW2 Chassis


These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.

These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.

Class 1 protection.

Approvals

  EN 133200, UL1283, CEI 60950

Related links