EPCOS 1A Panel Mount IEC Filter B84776M0001A000
- RS Stock No.:
- 167-0439
- Mfr. Part No.:
- B84776M0001A000
- Brand:
- EPCOS
Image representative of range
Bulk discount available
Subtotal (1 box of 24 units)*
MYR3,623.016
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 - 24 | MYR150.959 | MYR3,623.02 |
| 48 - 72 | MYR148.634 | MYR3,567.22 |
| 96 + | MYR145.735 | MYR3,497.64 |
*price indicative
- RS Stock No.:
- 167-0439
- Mfr. Part No.:
- B84776M0001A000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84776 | |
| Current Rating | 1A | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50 → 60Hz | |
| Depth | 44.6mm | |
| Dimensions | 50 x 44.6 x 65mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84776 | ||
Current Rating 1A | ||
Mounting Type Panel Mount | ||
Operating Frequency 50 → 60Hz | ||
Depth 44.6mm | ||
Dimensions 50 x 44.6 x 65mm | ||
Height 65mm | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Dual Fuse and Switch
2 Line filter with IEC connetor fuseholder and switch in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Epcos B84776 Series
