EPCOS 1A, 250 V ac/dc Panel Mount IEC Inlet Filter B84771A0001A000, Tab
- RS Stock No.:
- 780-4929
- Mfr. Part No.:
- B84771A0001A000
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR46.26
FREE delivery for orders over RM 500.00
In Stock
- Plus 9 unit(s) shipping from 08 December 2025
- Plus 70 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR46.26 |
| 15 - 29 | MYR43.94 |
| 30 + | MYR41.73 |
*price indicative
- RS Stock No.:
- 780-4929
- Mfr. Part No.:
- B84771A0001A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84771 | |
| Termination Method | Tab | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84771 | ||
Termination Method Tab | ||
Current Rating 1A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Inlet Filter with Bleed Resistor
2 Line filter with IEC connetor in metal case
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Epcos B84771 Series
