EPCOS 2A Panel Mount IEC Filter B84776M0002A000
- RS Stock No.:
- 780-5063
- Mfr. Part No.:
- B84776M0002A000
- Manufacturer:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR170.29
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
- Plus 16 unit(s) shipping from 22 December 2025
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 5 | MYR170.29 |
| 6 - 11 | MYR165.18 |
| 12 + | MYR160.24 |
*price indicative
- RS Stock No.:
- 780-5063
- Mfr. Part No.:
- B84776M0002A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84776 | |
| Current Rating | 2A | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84776 | ||
Current Rating 2A | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CN
IEC Medical Inlet Filter with Dual Fuse and Switch
2 Line filter with IEC connetor fuseholder and switch in metal case
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Medical version with low leakage current
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Epcos B84776 Series
