EPCOS 20A Panel Mount IEC Filter B84771A0020A000

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 30 units)*

MYR2,785.02

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
30 - 30MYR92.834MYR2,785.02
60 - 90MYR90.791MYR2,723.73
120 +MYR89.12MYR2,673.60

*price indicative

RS Stock No.:
167-0229
Mfr. Part No.:
B84771A0020A000
Manufacturer:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B84771

Current Rating

20A

Mounting Type

Panel Mount

Operating Frequency

50 → 60Hz

Depth

65.5mm

Dimensions

53 x 65.5 x 30mm

Height

30mm

COO (Country of Origin):
CN

IEC Inlet Filter with Bleed Resistor


2 Line filter with IEC connetor in metal case
Fitted with bleed resistor
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab

Approvals

UL recognised component, VDE, CSA certified, SEMKO

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Epcos B84771 Series

Related links