1659.0000 | Schurter C21 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V | RS
Recently searched

    Schurter C21 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V

    Schurter C21 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 unit)**

    MYR65.20

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR65.20
    10 +MYR63.24

    **price indicative

    RS Stock No.:
    866-2631
    Mfr. Part No.:
    1659.0000
    Manufacturer:
    Schurter
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schurter

    IEC Connector Type

    C21

    Mounting Type

    Cable Mount

    Gender

    Female

    Current Rating

    16 A, 20A

    Body Orientation

    Right Angle

    Switch Type

    None

    Voltage Rating

    250 V

    Rewireable

    Yes

    Maximum Cable Diameter

    16.0mm

    Related links