Schurter C21 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-8095
Mfr. Part No.:
1659.0000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C21

Mounting Type

Cable Mount

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Right Angle

Switch Type

None

Voltage Rating

250 V

Rewireable

Yes

Maximum Cable Diameter

16.0mm

COO (Country of Origin):
IN

Very Hot Condition IEC C21 Rewireable Connectors


C21 rewireable very hot condition connectors, in straight and angled versions with a durable thermoplastic construction for temperatures up to 155 degrees C, protection class 1 (IEC 61140).These RoSH compliant C21 connectors are suitable for cables with a diameter from 6.5mm to 16mm with conductors from 1 to 2.5mm2 (16 to 10 AWG). IEC rating 16A at 250Vac, UL/CSA 20A at 250Vac.

Temperature range -25 to +155° C
Suitable for appliances with protection class 1
Screw terminals

Approvals

ENEC, UL, CCC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.