RS PRO C21 Cable Mount IEC Connector Socket, 16A, 250 V
- RS Stock No.:
- 282-5493
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR50.48
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR50.48 |
10 + | MYR45.93 |
**price indicative
- RS Stock No.:
- 282-5493
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
IEC Connector Type | C21 | |
Mounting Type | Cable Mount | |
Gender | Female | |
Current Rating | 16A | |
Body Orientation | Straight | |
Voltage Rating | 250 V | |
Select all | ||
---|---|---|
Brand RS PRO | ||
IEC Connector Type C21 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Current Rating 16A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Related links
- Schurter C21 Cable Mount IEC Connector Socket 250 V
- Schurter C21 Right Angle Cable Mount IEC Connector Socket 250 V
- RS PRO C19 Cable Mount IEC Connector Socket 250 V
- RS PRO C19 Left Angle Cable Mount IEC Connector Socket 250 V
- RS PRO C19 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C19 Cable Mount IEC Connector Socket 250 V
- Bulgin C19 Cable Mount IEC Connector Socket 250 V
- Schurter C19 Right Angle Cable Mount IEC Connector Socket 250 V